
B953044 GE034 | |
|---|---|
DigiKey Part Number | B953044GE034-ND |
Manufacturer | |
Manufacturer Product Number | B953044 GE034 |
Description | PROTEKT 24AWGFOIL/BRAID1640 FT |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 24 AWG Foil, Braid 1640.4' (500.0m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 1640.4' (500.0m) |
Series | Jacket Color Gray |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire, Oil Resistant, Rip Cord, UV Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 70% |
Jacket (Insulation) Diameter 0.202" (5.13mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 975,41000 € | 975,41 € |
| Unit Price without VAT: | 975,41000 € |
|---|---|
| Unit Price with VAT: | 1.160,73790 € |


