
B953042 GE321 | |
|---|---|
DigiKey Part Number | B953042GE321-ND |
Manufacturer | |
Manufacturer Product Number | B953042 GE321 |
Description | PROTEKT 24AWGFOIL164 FT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 24 AWG Foil 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.178" (4.52mm) | |
Shield Type | Foil | |
Length | 164.0' (50.0m) | |
Jacket Color | Gray | |
Ratings | UL Style 2464 | |
Features | Drain Wire, Oil Resistant, Rip Cord, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,92000 € | 161,92 € |
| 2 | 154,04000 € | 308,08 € |
| 3 | 149,58000 € | 448,74 € |
| 5 | 144,11600 € | 720,58 € |
| 7 | 140,60714 € | 984,25 € |
| 10 | 136,96400 € | 1.369,64 € |
| Unit Price without VAT: | 161,92000 € |
|---|---|
| Unit Price with VAT: | 192,68480 € |

