
B952034 GE321 | |
|---|---|
DigiKey Part Number | B952034GE321-ND |
Manufacturer | |
Manufacturer Product Number | B952034 GE321 |
Description | PROTEKT 26AWGFOIL/BRAID164 FT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 26 AWG Foil, Braid 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 164.0' (50.0m) |
Series | Jacket Color Gray |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire, Oil Resistant, Rip Cord, UV Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/34 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 70% |
Jacket (Insulation) Diameter 0.179" (4.55mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,02000 € | 98,02 € |
| 2 | 93,27500 € | 186,55 € |
| 3 | 90,59333 € | 271,78 € |
| 5 | 87,30200 € | 436,51 € |
| 7 | 85,19143 € | 596,34 € |
| 10 | 82,99900 € | 829,99 € |
| Unit Price without VAT: | 98,02000 € |
|---|---|
| Unit Price with VAT: | 116,64380 € |

