
B952023 GE321 | |
|---|---|
DigiKey Part Number | B952023GE321-ND |
Manufacturer | |
Manufacturer Product Number | B952023 GE321 |
Description | PROTEKT 26AWGBRAID164 FT |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 26 AWG Braid 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.167" (4.24mm) | |
Shield Type | Braid | |
Length | 164.0' (50.0m) | |
Jacket Color | Gray | |
Ratings | UL Style 2464 | |
Features | Oil Resistant, Rip Cord, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 70% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,56000 € | 154,56 € |
| 2 | 147,03500 € | 294,07 € |
| 3 | 142,78000 € | 428,34 € |
| 5 | 137,56400 € | 687,82 € |
| Unit Price without VAT: | 154,56000 € |
|---|---|
| Unit Price with VAT: | 183,92640 € |

