
AZ221934 YL001 | |
|---|---|
DigiKey Part Number | AZ221934YL001-ND |
Manufacturer | |
Manufacturer Product Number | AZ221934 YL001 |
Description | HOOK-UP STRND 22AWG YELLOW 1000' |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Yellow 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.052" (1.32mm) | |
Jacket (Insulation) Thickness | 0.011" (0.28mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-DTL-22759/16 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,73000 € | 302,73 € |
| 2 | 287,81500 € | 575,63 € |
| 3 | 279,37333 € | 838,12 € |
| 5 | 269,02400 € | 1.345,12 € |
| 7 | 262,37571 € | 1.836,63 € |
| 10 | 255,47300 € | 2.554,73 € |
| 25 | 252,78200 € | 6.319,55 € |
| Unit Price without VAT: | 302,73000 € |
|---|---|
| Unit Price with VAT: | 360,24870 € |


