
AZ221934 SL001 | |
|---|---|
DigiKey Part Number | AZ221934SL001-ND |
Manufacturer | |
Manufacturer Product Number | AZ221934 SL001 |
Description | HOOK-UP STRND 22AWG SLATE 1000' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Slate 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.052" (1.32mm) | |
Jacket (Insulation) Thickness | 0.011" (0.28mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-DTL-22759/16 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,80000 € | 318,80 € |
| 2 | 303,09000 € | 606,18 € |
| 3 | 294,20000 € | 882,60 € |
| 5 | 283,30000 € | 1.416,50 € |
| 7 | 276,29714 € | 1.934,08 € |
| 10 | 269,02500 € | 2.690,25 € |
| Unit Price without VAT: | 318,80000 € |
|---|---|
| Unit Price with VAT: | 379,37200 € |


