HOOK-UP STRANDED BLUE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ221934 BL001

DigiKey Part Number
AZ221934L-1000-ND
Manufacturer
Manufacturer Product Number
AZ221934 BL001
Description
HOOK-UP STRND 22AWG BLUE 1000'
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/34 Blue 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.052" (1.32mm)
Jacket (Insulation) Thickness
0.011" (0.28mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-DTL-22759/16
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1302,73000 €302,73 €
2287,81500 €575,63 €
3279,37333 €838,12 €
5269,02400 €1.345,12 €
7262,37571 €1.836,63 €
10255,47300 €2.554,73 €
25252,78200 €6.319,55 €
Manufacturers Standard Package
Unit Price without VAT:302,73000 €
Unit Price with VAT:360,24870 €
Alternate Color
HOOK-UP STRND 22AWG BLACK 1000'
In-Stock: 21
Unit Price: 302,73000 €
HOOK-UP STRND 22AWG RED 1000'
In-Stock: 0
Unit Price: 302,73000 €
HOOK-UP STRND 22AWG WHITE 1000'
In-Stock: 27
Unit Price: 302,73000 €
Alternate Length
HOOK-UP STRND 22AWG BLUE 100'
In-Stock: 75
Unit Price: 44,73000 €