
AZ201932 OR001 | |
|---|---|
DigiKey Part Number | AZ201932OR001-ND |
Manufacturer | |
Manufacturer Product Number | AZ201932 OR001 |
Description | HOOK-UP STRND 20AWG ORANGE 1000' |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Orange 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.060" (1.52mm) |
Mfr | Jacket (Insulation) Thickness 0.011" (0.28mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/32 | Qualification MIL-DTL-22759/16 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,32000 € | 360,32 € |
| 2 | 342,53500 € | 685,07 € |
| 3 | 332,47000 € | 997,41 € |
| 5 | 320,12600 € | 1.600,63 € |
| 7 | 312,19857 € | 2.185,39 € |
| 10 | 303,96400 € | 3.039,64 € |
| Unit Price without VAT: | 360,32000 € |
|---|---|
| Unit Price with VAT: | 428,78080 € |


