
AZ181930 GR005 | |
|---|---|
DigiKey Part Number | AZ181930G-100-ND |
Manufacturer | |
Manufacturer Product Number | AZ181930 GR005 |
Description | HOOK-UP STRND 18AWG GREEN 100' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Green 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Jacket (Insulation) Thickness | 0.012" (0.30mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-DTL-22759/16 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,24000 € | 336,24 € |
| 2 | 319,65000 € | 639,30 € |
| 3 | 310,26000 € | 930,78 € |
| 5 | 298,75200 € | 1.493,76 € |
| 7 | 291,35714 € | 2.039,50 € |
| 10 | 283,67700 € | 2.836,77 € |
| Unit Price without VAT: | 336,24000 € |
|---|---|
| Unit Price with VAT: | 400,12560 € |



