16 AWG Hook-Up Wire 19/29 Slate 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ161929 SL001

DigiKey Part Number
AZ161929SL001-ND
Manufacturer
Manufacturer Product Number
AZ161929 SL001
Description
HOOK-UP STRND 16AWG SLATE 1000'
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/29 Slate 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/29
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.079" (2.01mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-DTL-22759/16
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1602,50000 €602,50 €
2572,56500 €1.145,13 €
3555,61667 €1.666,85 €
5534,83400 €2.674,17 €
7521,48286 €3.650,38 €
10507,61200 €5.076,12 €
Manufacturers Standard Package
Unit Price without VAT:602,50000 €
Unit Price with VAT:716,97500 €
Alternate Length
HOOK-UP STRND 16AWG SLATE 100'
In-Stock: 3
Unit Price: 87,15000 €