
AZ161929 GR005 | |
|---|---|
DigiKey Part Number | AZ161929G-100-ND |
Manufacturer | |
Manufacturer Product Number | AZ161929 GR005 |
Description | HOOK-UP STRND 16AWG GREEN 100' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/29 Green 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.079" (2.01mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-DTL-22759/16 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,59000 € | 88,59 € |
| 2 | 84,28500 € | 168,57 € |
| 3 | 81,85000 € | 245,55 € |
| 5 | 78,87000 € | 394,35 € |
| 7 | 76,95571 € | 538,69 € |
| 10 | 74,96800 € | 749,68 € |
| Unit Price without VAT: | 88,59000 € |
|---|---|
| Unit Price with VAT: | 105,42210 € |









