
AZ141927 YL005 | |
|---|---|
DigiKey Part Number | AZ141927Y-100-ND |
Manufacturer | |
Manufacturer Product Number | AZ141927 YL005 |
Description | HOOK-UP STRND 14AWG YELLOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/27 Yellow 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/27 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.093" (2.36mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-DTL-22759/16 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,19240 € | 119,24 € |
| 200 | 1,13410 € | 226,82 € |
| 300 | 1,10113 € | 330,34 € |
| 500 | 1,06070 € | 530,35 € |
| 700 | 1,03476 € | 724,33 € |
| 1.000 | 1,00780 € | 1.007,80 € |
| Unit Price without VAT: | 1,19240 € |
|---|---|
| Unit Price with VAT: | 1,41896 € |


