
AZ141927 VI005 | |
|---|---|
DigiKey Part Number | AZ141927V-100-ND |
Manufacturer | |
Manufacturer Product Number | AZ141927 VI005 |
Description | HOOK-UP STRND 14AWG VIOLET 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/27 Violet 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/27 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.093" (2.36mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-DTL-22759/16 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,67000 € | 121,67 € |
| 2 | 115,74500 € | 231,49 € |
| 3 | 112,39000 € | 337,17 € |
| 5 | 108,27800 € | 541,39 € |
| 7 | 105,64000 € | 739,48 € |
| 10 | 102,89800 € | 1.028,98 € |
| Unit Price without VAT: | 121,67000 € |
|---|---|
| Unit Price with VAT: | 144,78730 € |


