14 AWG Hook-Up Wire 19/27 Slate 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ141927 SL005

DigiKey Part Number
AZ141927S-100-ND
Manufacturer
Manufacturer Product Number
AZ141927 SL005
Description
HOOK-UP STRND 14AWG SLATE 100'
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/27 Slate 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.093" (2.36mm)
Mfr
Jacket (Insulation) Thickness
0.013" (0.33mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
19/27
Qualification
MIL-DTL-22759/16
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1116,46000 €116,46 €
Manufacturers Standard Package
Unit Price without VAT:116,46000 €
Unit Price with VAT:138,58740 €
Alternate Length
HOOK-UP STRND 14AWG SLATE
In-Stock: 0
Unit Price: 1,19929 €