
AZ123728 YL001 | |
|---|---|
DigiKey Part Number | AZ123728YL001-ND |
Manufacturer | |
Manufacturer Product Number | AZ123728 YL001 |
Description | HOOK-UP STRND 12AWG YELLOW 1000' |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 37/28 Yellow 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.114" (2.89mm) |
Mfr | Jacket (Insulation) Thickness 0.014" (0.35mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 37/28 | Qualification MIL-DTL-22759/16 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.250,17000 € | 1.250,17 € |
| Unit Price without VAT: | 1.250,17000 € |
|---|---|
| Unit Price with VAT: | 1.487,70230 € |


