
AZ123728 WH001 | |
|---|---|
DigiKey Part Number | AZ123728WH001-ND |
Manufacturer | |
Manufacturer Product Number | AZ123728 WH001 |
Description | HOOK-UP STRND 12AWG WHITE 1000' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 37/28 White 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.114" (2.89mm) |
Mfr | Jacket (Insulation) Thickness 0.014" (0.35mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 37/28 | Qualification MIL-DTL-22759/16 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.327,77000 € | 1.327,77 € |
| Unit Price without VAT: | 1.327,77000 € |
|---|---|
| Unit Price with VAT: | 1.580,04630 € |


