Direct



AT261938 OR002 | |
|---|---|
DigiKey Part Number | AT261938OR002-ND |
Manufacturer | |
Manufacturer Product Number | AT261938 OR002 |
Description | HOOK-UP STRND 26AWG ORANGE 500' |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 19/38 Orange 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.038" (0.96mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Part Status Obsolete | Length 500.0' (152.4m) |
Cable Type | Voltage 600V |
Wire Gauge | Operating Temperature -55°C ~ 200°C |
Conductor Strand 19/38 | Jacket Color |
Conductor Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 22759/33-26-3 | TE Connectivity Raychem Cable Protection | 0 | 22759/33-26-3-ND | 0,95239 € | Direct |




