


AT181930 YL005 | |
|---|---|
DigiKey Part Number | AT181930Y-100-ND |
Manufacturer | |
Manufacturer Product Number | AT181930 YL005 |
Description | HOOK-UP STRND 18AWG YELLOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Yellow 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.068" (1.73mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,81810 € | 181,81 € |
| 200 | 1,72885 € | 345,77 € |
| 300 | 1,67827 € | 503,48 € |
| 500 | 1,61628 € | 808,14 € |
| 700 | 1,57647 € | 1.103,53 € |
| 1.000 | 1,53512 € | 1.535,12 € |
| Unit Price without VAT: | 1,81810 € |
|---|---|
| Unit Price with VAT: | 2,16354 € |


