


AT161929 SL005 | |
|---|---|
DigiKey Part Number | AT161929S-100-ND |
Manufacturer | |
Manufacturer Product Number | AT161929 SL005 |
Description | HOOK-UP STRND 16AWG SLATE 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/29 Slate 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.075" (1.90mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,78000 € | 295,78 € |
| 2 | 281,20500 € | 562,41 € |
| 3 | 272,96333 € | 818,89 € |
| 5 | 262,85600 € | 1.314,28 € |
| 7 | 256,36143 € | 1.794,53 € |
| 10 | 249,61700 € | 2.496,17 € |
| 25 | 232,92640 € | 5.823,16 € |
| 50 | 231,78800 € | 11.589,40 € |
| Unit Price without VAT: | 295,78000 € |
|---|---|
| Unit Price with VAT: | 351,97820 € |


