


AT161929 GR001 | |
|---|---|
DigiKey Part Number | AT161929GR001-ND |
Manufacturer | |
Manufacturer Product Number | AT161929 GR001 |
Description | HOOK-UP STRND 16AWG GREEN 1000' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/29 Green 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.075" (1.90mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.665,76000 € | 1.665,76 € |
| Unit Price without VAT: | 1.665,76000 € |
|---|---|
| Unit Price with VAT: | 1.982,25440 € |


