
AF1557/16 NA015 | |
|---|---|
DigiKey Part Number | AF1557/16NA015-ND |
Manufacturer | |
Manufacturer Product Number | AF1557/16 NA015 |
Description | SLEEVING 0.438" ID FBRGLASS 125' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass, Acrylic Coated Braided Sleeving 0.438" (11.13mm) 125' (38.10m) |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Alpha Wire | Length 125' (38.10m) |
Series | Wall Thickness 0.016" (0.40mm) |
Packaging Spool | Operating Temperature -30°C ~ 155°°C |
Part Status Active | Heat Protection Heat Resistant |
Type Sleeving | Abrasion Protection Abrasion and Cut Resistant |
Type Attributes Braided | Environment Protection Corrosion Resistant |
Diameter - Inside 0.438" (11.13mm) | Features Chemical Resistant |
Diameter - Outside 0.494" (12.55mm) | Base Product Number |
Material Fiberglass, Acrylic Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,48000 € | 415,48 € |
| 2 | 382,13000 € | 764,26 € |
| 3 | 363,88000 € | 1.091,64 € |
| 5 | 342,12400 € | 1.710,62 € |
| 7 | 328,51143 € | 2.299,58 € |
| 10 | 327,92900 € | 3.279,29 € |
| Unit Price without VAT: | 415,48000 € |
|---|---|
| Unit Price with VAT: | 494,42120 € |


