Similar
Similar

AF1556 NA199 | |
|---|---|
DigiKey Part Number | AF1556NA199-ND |
Manufacturer | |
Manufacturer Product Number | AF1556 NA199 |
Description | SLEEVING 0.162" FBRGLSS 100=100' |
Customer Reference | |
Detailed Description | Natural Fiberglass, Acrylic Coated Braided Sleeving 0.162" (4.11mm) 100' (30.48m) |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Alpha Wire | Length 100' (30.48m) |
Series | Wall Thickness 0.010" (0.25mm) |
Packaging Spool | Operating Temperature -30°C ~ 155°°C |
Part Status Obsolete | Heat Protection Heat Resistant |
Type Sleeving | Abrasion Protection Abrasion and Cut Resistant |
Type Attributes Braided | Environment Protection Corrosion Resistant |
Diameter - Inside 0.162" (4.11mm) | Features Chemical Resistant |
Diameter - Outside 0.198" (5.03mm) | Base Product Number |
Material Fiberglass, Acrylic Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PF2005 NA005 | Alpha Wire | 3 | APF2005-100-ND | 331,39000 € | Similar |
| PF2006 NA005 | Alpha Wire | 6 | PF2006NA005-ND | 303,89000 € | Similar |





