
AF1555 NA005 | |
|---|---|
DigiKey Part Number | AF1555NA005-ND |
Manufacturer | |
Manufacturer Product Number | AF1555 NA005 |
Description | SLEEVING 0.182" ID FBRGLASS 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass, Acrylic Coated Braided Sleeving 0.182" (4.62mm) 100' (30.48m) |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Alpha Wire | Length 100' (30.48m) |
Series | Wall Thickness 0.010" (0.25mm) |
Packaging Spool | Operating Temperature -30°C ~ 155°°C |
Part Status Active | Heat Protection Heat Resistant |
Type Sleeving | Abrasion Protection Abrasion and Cut Resistant |
Type Attributes Braided | Environment Protection Corrosion Resistant |
Diameter - Inside 0.182" (4.62mm) | Features Chemical Resistant |
Diameter - Outside 0.218" (5.54mm) | Base Product Number |
Material Fiberglass, Acrylic Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,12000 € | 61,12 € |
| 2 | 56,21000 € | 112,42 € |
| 3 | 53,52333 € | 160,57 € |
| 5 | 50,32400 € | 251,62 € |
| 7 | 48,32000 € | 338,24 € |
| 10 | 46,28400 € | 462,84 € |
| Unit Price without VAT: | 61,12000 € |
|---|---|
| Unit Price with VAT: | 72,73280 € |



