
AF1554 NA003 | |
|---|---|
DigiKey Part Number | AF1554NA003-ND |
Manufacturer | |
Manufacturer Product Number | AF1554 NA003 |
Description | SLEEVING 0.204" ID FBRGLASS 250' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass, Acrylic Coated Braided Sleeving 0.204" (5.18mm) 250' (76.20m) |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Alpha Wire | Length 250' (76.20m) |
Series | Wall Thickness 0.010" (0.25mm) |
Packaging Spool | Operating Temperature -30°C ~ 155°°C |
Part Status Active | Heat Protection Heat Resistant |
Type Sleeving | Abrasion Protection Abrasion and Cut Resistant |
Type Attributes Braided | Environment Protection Corrosion Resistant |
Diameter - Inside 0.204" (5.18mm) | Features Chemical Resistant |
Diameter - Outside 0.244" (6.20mm) | Base Product Number |
Material Fiberglass, Acrylic Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,97000 € | 295,97 € |
| Unit Price without VAT: | 295,97000 € |
|---|---|
| Unit Price with VAT: | 352,20430 € |



