
AF1553 NA005 | |
|---|---|
DigiKey Part Number | AF1553NA005-100-ND |
Manufacturer | |
Manufacturer Product Number | AF1553 NA005 |
Description | SLEEVING 0.229" ID FBRGLASS 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass, Acrylic Coated Braided Sleeving 0.229" (5.82mm) 100' (30.48m) |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Alpha Wire | Length 100' (30.48m) |
Series | Wall Thickness 0.010" (0.25mm) |
Packaging Spool | Operating Temperature -30°C ~ 155°°C |
Part Status Active | Heat Protection Heat Resistant |
Type Sleeving | Abrasion Protection Abrasion and Cut Resistant |
Type Attributes Braided | Environment Protection Corrosion Resistant |
Diameter - Inside 0.229" (5.82mm) | Features Chemical Resistant |
Diameter - Outside 0.269" (6.83mm) | Base Product Number |
Material Fiberglass, Acrylic Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,99000 € | 77,99 € |
| 2 | 71,72500 € | 143,45 € |
| 3 | 68,30000 € | 204,90 € |
| 5 | 64,21200 € | 321,06 € |
| 7 | 61,65714 € | 431,60 € |
| 10 | 59,06000 € | 590,60 € |
| Unit Price without VAT: | 77,99000 € |
|---|---|
| Unit Price with VAT: | 92,80810 € |



