
AF15520 NA005 | |
|---|---|
DigiKey Part Number | AF15520NA005-ND |
Manufacturer | |
Manufacturer Product Number | AF15520 NA005 |
Description | SLEEVING 0.032" ID FBRGLASS 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass, Acrylic Coated Braided Sleeving 0.032" (0.81mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.032" (0.81mm) | |
Diameter - Outside | 0.051" (1.30mm) | |
Material | Fiberglass, Acrylic Coated | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.006" (0.15mm) | |
Operating Temperature | -30°C ~ 155°°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | Chemical Resistant | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,53000 € | 28,53 € |
| 2 | 26,24000 € | 52,48 € |
| 3 | 24,98333 € | 74,95 € |
| 5 | 23,49000 € | 117,45 € |
| 7 | 22,55429 € | 157,88 € |
| 10 | 21,60400 € | 216,04 € |
| 25 | 19,34200 € | 483,55 € |
| 50 | 18,81920 € | 940,96 € |
| Unit Price without VAT: | 28,53000 € |
|---|---|
| Unit Price with VAT: | 33,95070 € |



