
AF1551IN NA005 | |
|---|---|
DigiKey Part Number | AF1551INNA005-100-ND |
Manufacturer | |
Manufacturer Product Number | AF1551IN NA005 |
Description | SLEEVING 1" ID FBRGLASS 100' NAT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass, Acrylic Coated Braided Sleeving 1.000" (25.40mm) 100' (30.48m) |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Alpha Wire | Length 100' (30.48m) |
Series | Wall Thickness 0.016" (0.40mm) |
Packaging Spool | Operating Temperature -30°C ~ 155°°C |
Part Status Active | Heat Protection Heat Resistant |
Type Sleeving | Abrasion Protection Abrasion and Cut Resistant |
Type Attributes Braided | Environment Protection Corrosion Resistant |
Diameter - Inside 1.000" (25.40mm) | Features Chemical Resistant |
Diameter - Outside 1.068" (27.13mm) | Base Product Number |
Material Fiberglass, Acrylic Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 631,15000 € | 631,15 € |
| Unit Price without VAT: | 631,15000 € |
|---|---|
| Unit Price with VAT: | 751,06850 € |

