
AF15518 NA005 | |
|---|---|
DigiKey Part Number | AF15518NA005-100-ND |
Manufacturer | |
Manufacturer Product Number | AF15518 NA005 |
Description | SLEEVING 0.04" ID FBRGLASS 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass, Acrylic Coated Braided Sleeving 0.040" (1.02mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.040" (1.02mm) | |
Diameter - Outside | 0.061" (1.55mm) | |
Material | Fiberglass, Acrylic Coated | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.006" (0.15mm) | |
Operating Temperature | -30°C ~ 155°°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | Chemical Resistant | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,82000 € | 28,82 € |
| 2 | 26,50000 € | 53,00 € |
| 3 | 25,23333 € | 75,70 € |
| 5 | 23,72400 € | 118,62 € |
| 7 | 22,78000 € | 159,46 € |
| 10 | 21,82000 € | 218,20 € |
| 25 | 19,53560 € | 488,39 € |
| 50 | 19,02580 € | 951,29 € |
| Unit Price without VAT: | 28,82000 € |
|---|---|
| Unit Price with VAT: | 34,29580 € |


