
AF15512 NA003 | |
|---|---|
DigiKey Part Number | AF15512NA003-ND |
Manufacturer | |
Manufacturer Product Number | AF15512 NA003 |
Description | SLEEVING 0.081" ID FBRGLASS 250' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass, Acrylic Coated Braided Sleeving 0.081" (2.06mm) 250' (76.20m) |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Alpha Wire | Length 250' (76.20m) |
Series | Wall Thickness 0.006" (0.15mm) |
Packaging Spool | Operating Temperature -30°C ~ 155°°C |
Part Status Active | Heat Protection Heat Resistant |
Type Sleeving | Abrasion Protection Abrasion and Cut Resistant |
Type Attributes Braided | Environment Protection Corrosion Resistant |
Diameter - Inside 0.081" (2.06mm) | Features Chemical Resistant |
Diameter - Outside 0.103" (2.61mm) | Base Product Number |
Material Fiberglass, Acrylic Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,34000 € | 151,34 € |
| Unit Price without VAT: | 151,34000 € |
|---|---|
| Unit Price with VAT: | 180,09460 € |



