
AF15511 NA005 | |
|---|---|
DigiKey Part Number | AF15511NA005-100-ND |
Manufacturer | |
Manufacturer Product Number | AF15511 NA005 |
Description | SLEEVING 0.091" ID FBRGLASS 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass, Acrylic Coated Braided Sleeving 0.091" (2.31mm) 100' (30.48m) |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Alpha Wire | Length 100' (30.48m) |
Series | Wall Thickness 0.008" (0.20mm) |
Packaging Spool | Operating Temperature -30°C ~ 155°°C |
Part Status Active | Heat Protection Heat Resistant |
Type Sleeving | Abrasion Protection Abrasion and Cut Resistant |
Type Attributes Braided | Environment Protection Corrosion Resistant |
Diameter - Inside 0.091" (2.31mm) | Features Chemical Resistant |
Diameter - Outside 0.117" (2.97mm) | Base Product Number |
Material Fiberglass, Acrylic Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,79000 € | 39,79 € |
| 2 | 36,59500 € | 73,19 € |
| 3 | 34,84333 € | 104,53 € |
| 5 | 32,76200 € | 163,81 € |
| 7 | 31,45714 € | 220,20 € |
| 10 | 30,13100 € | 301,31 € |
| Unit Price without VAT: | 39,79000 € |
|---|---|
| Unit Price with VAT: | 47,35010 € |



