
AF15510 NA005 | |
|---|---|
DigiKey Part Number | AF15510NA005-100-ND |
Manufacturer | |
Manufacturer Product Number | AF15510 NA005 |
Description | SLEEVING 0.102" ID FBRGLASS 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass, Acrylic Coated Braided Sleeving 0.102" (2.59mm) 100' (30.48m) |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Alpha Wire | Length 100' (30.48m) |
Series | Wall Thickness 0.008" (0.20mm) |
Packaging Spool | Operating Temperature -30°C ~ 155°°C |
Part Status Active | Heat Protection Heat Resistant |
Type Sleeving | Abrasion Protection Abrasion and Cut Resistant |
Type Attributes Braided | Environment Protection Corrosion Resistant |
Diameter - Inside 0.102" (2.59mm) | Features Chemical Resistant |
Diameter - Outside 0.128" (3.25mm) | Base Product Number |
Material Fiberglass, Acrylic Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,21000 € | 41,21 € |
| 2 | 37,90000 € | 75,80 € |
| 3 | 36,08667 € | 108,26 € |
| 5 | 33,93000 € | 169,65 € |
| 7 | 32,58000 € | 228,06 € |
| 10 | 31,20600 € | 312,06 € |
| Unit Price without VAT: | 41,21000 € |
|---|---|
| Unit Price with VAT: | 49,03990 € |



