
AF1551 NA015 | |
|---|---|
DigiKey Part Number | AF1551NA015-125-ND |
Manufacturer | |
Manufacturer Product Number | AF1551 NA015 |
Description | SLEEVING 0.289" ID FBRGLASS 125' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass, Acrylic Coated Braided Sleeving 0.289" (7.34mm) 125' (38.10m) |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Alpha Wire | Length 125' (38.10m) |
Series | Wall Thickness 0.010" (0.25mm) |
Packaging Spool | Operating Temperature -30°C ~ 155°°C |
Part Status Active | Heat Protection Heat Resistant |
Type Sleeving | Abrasion Protection Abrasion and Cut Resistant |
Type Attributes Braided | Environment Protection Corrosion Resistant |
Diameter - Inside 0.289" (7.34mm) | Features Chemical Resistant |
Diameter - Outside 0.331" (8.41mm) | Base Product Number |
Material Fiberglass, Acrylic Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,09000 € | 176,09 € |
| 2 | 161,94500 € | 323,89 € |
| 3 | 154,21000 € | 462,63 € |
| 5 | 144,98800 € | 724,94 € |
| 7 | 139,21857 € | 974,53 € |
| 10 | 133,35400 € | 1.333,54 € |
| Unit Price without VAT: | 176,09000 € |
|---|---|
| Unit Price with VAT: | 209,54710 € |

