Parametric Equivalent

9888C SL001 | |
|---|---|
DigiKey Part Number | 9888CSL001-ND |
Manufacturer | |
Manufacturer Product Number | 9888C SL001 |
Description | CABLE TWINAXIAL 22AWG 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable 22 AWG 1000.0' (304.80m) 78 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 22 AWG | |
Conductor Strand | 7 Strands / 30 AWG | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.184" (4.67mm) | |
Shield Type | Braid | |
Impedance | 78 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | Slate | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Dielectric Material | Solid Polyethylene (PE) | |
Dielectric Diameter | 0.056" (1.42mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,46199 € | 1.461,99 € |
| Unit Price without VAT: | 1,46199 € |
|---|---|
| Unit Price with VAT: | 1,73977 € |


