
9853C SL005 | |
|---|---|
DigiKey Part Number | 9853CSL005-ND |
Manufacturer | |
Manufacturer Product Number | 9853C SL005 |
Description | MULTI-PAIR 8CON 20AWG SLATE 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 20 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2919 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 7/28 | Conductor Insulation High Density Polyethylene (HDPE), Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 94% |
Jacket (Insulation) Diameter 0.401" (10.19mm) | Base Product Number |
Shield Type Foil, Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2.166,48760 € | 108.324,38 € |
| Unit Price without VAT: | 2.166,48760 € |
|---|---|
| Unit Price with VAT: | 2.578,12024 € |


