
9810 BK001 | |
|---|---|
DigiKey Part Number | 9810BK001-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9810 BK001 |
Description | CABLE COAXIAL 23AWG 1000' |
Customer Reference | |
Detailed Description | Coaxial Cable 23 AWG 1000.0' (304.80m) 75 Ohms |
Datasheet | Datasheet |
Category | Length 1000.0' (304.80m) |
Manufacturer Alpha Wire | Jacket Color Black |
Packaging Spool | Conductor Material Copper, Bare |
Part Status Obsolete | Dielectric Material Solid Polyethylene (PE) |
Cable Type Coaxial | Dielectric Diameter 0.146" (3.71mm) |
Wire Gauge 23 AWG | Shield Material Copper, Tinned |
Conductor Strand Solid | Shield Coverage 95% |
Jacket (Insulation) Material Polyethylene (PE) | VoP, Velocity of Propagation 66.0 |
Jacket (Insulation) Diameter 0.220" (5.59mm) | Operating Temperature -55°C ~ 80°C |
Shield Type Braid | Base Product Number |
Impedance 75 Ohms |


