Similar

96022 NC005 | |
|---|---|
DigiKey Part Number | 96022NC005-100-ND |
Manufacturer | |
Manufacturer Product Number | 96022 NC005 |
Description | GROUND BRAID TUBE 0.5"DIA X 100' |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.500" (12.70mm, 1/2") - Inner Dia X 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Type | Tubular | |
Material | Copper, Silver Plated | |
Size, Supplied | 0.500" (12.70mm, 1/2") - Inner Dia | |
Thickness | - | |
Wire Gauge - Ends | - | |
Length | 100.0' (30.48m) | |
Base Product Number |


