
95073 NC002 | |
|---|---|
DigiKey Part Number | 95073NC002-ND |
Manufacturer | |
Manufacturer Product Number | 95073 NC002 |
Description | GROUND BRAID FLAT 0.25" X 500' |
Customer Reference | |
Detailed Description | Flat Ground Braid 0.250" (6.35mm, 1/4") - Inner Dia X 500.0' (152.40m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Type | Flat | |
Material | Copper | |
Size, Supplied | 0.250" (6.35mm, 1/4") - Inner Dia | |
Thickness | - | |
Wire Gauge - Ends | - | |
Length | 500.0' (152.40m) | |
Base Product Number |

