
95049 NC005 | |
|---|---|
DigiKey Part Number | 95049NC005-ND |
Manufacturer | |
Manufacturer Product Number | 95049 NC005 |
Description | GROUND BRAID FLAT 0.94" X 100' |
Customer Reference | |
Detailed Description | Flat Ground Braid 0.938" (23.83mm, 15/16") - Inner Dia X 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Alpha Wire | Material Copper, Tinned |
Series | Size, Supplied 0.938" (23.83mm, 15/16") - Inner Dia |
Packaging Spool | Length 100.0' (30.48m) |
Part Status Obsolete | Base Product Number |

