Image for 95025 NC005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95025 NC005

DigiKey Part Number
95025NC005-ND
Manufacturer
Manufacturer Product Number
95025 NC005
Description
GROUND BRAID FLAT 0.88" X 100'
Customer Reference
Detailed Description
Flat Ground Braid 0.875" (22.23mm, 7/8") - Inner Dia X 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Flat
Manufacturer
Alpha Wire
Material
Copper, Tinned
Series
Size, Supplied
0.875" (22.23mm, 7/8") - Inner Dia
Packaging
Spool
Length
100.0' (30.48m)
Part Status
Obsolete
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
GROUND BRAID FLAT 1.06" X 250'
In-Stock: 0
Unit Price: 1.889,65000 €