
938 SV005 | |
|---|---|
DigiKey Part Number | 938SV005-ND |
Manufacturer | |
Manufacturer Product Number | 938 SV005 |
Description | WIRE BUS BAR 38AWG NONE 100' |
Customer Reference | |
Detailed Description | 38 AWG Bus Bar Wire Solid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Conductor Material |
Mfr | Jacket (Insulation) Material |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Obsolete | Operating Temperature 0°C ~ 150°C |
Cable Type | Ratings ASTM B-33 |
Wire Gauge | Base Product Number |
Conductor Strand Solid |


