
93049 NC003 | |
|---|---|
DigiKey Part Number | 93049NC003-ND |
Manufacturer | |
Manufacturer Product Number | 93049 NC003 |
Description | GROUND BRAID FLAT 1.06" X 250' |
Customer Reference | |
Detailed Description | Flat Ground Braid 1.062" (26.97mm, 1 1/16") - Inner Dia X 250.0' (76.20m) |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Alpha Wire | Material Copper, Tinned |
Series | Size, Supplied 1.062" (26.97mm, 1 1/16") - Inner Dia |
Packaging Spool | Length 250.0' (76.20m) |
Part Status Obsolete | Base Product Number |

