
93048 NC002 | |
|---|---|
DigiKey Part Number | 93048NC002-ND |
Manufacturer | |
Manufacturer Product Number | 93048 NC002 |
Description | GROUND BRAID FLAT 0.94" X 500' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flat Ground Braid 0.938" (23.83mm, 15/16") - Inner Dia X 500.0' (152.40m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Flat | |
Material | Copper, Tinned | |
Size, Supplied | 0.938" (23.83mm, 15/16") - Inner Dia | |
Thickness | - | |
Wire Gauge - Ends | - | |
Length | 500.0' (152.40m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.206,29000 € | 4.206,29 € |
| 2 | 4.163,61500 € | 8.327,23 € |
| Unit Price without VAT: | 4.206,29000 € |
|---|---|
| Unit Price with VAT: | 5.005,48510 € |


