
93042 NC002 | |
|---|---|
DigiKey Part Number | 93042NC002-ND |
Manufacturer | |
Manufacturer Product Number | 93042 NC002 |
Description | GROUND BRAID FLAT 0.69" X 500' |
Customer Reference | |
Detailed Description | Flat Ground Braid 0.688" (17.48mm, 11/16") - Inner Dia X 500.0' (152.40m) |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Alpha Wire | Material Copper, Tinned |
Series | Size, Supplied 0.688" (17.48mm, 11/16") - Inner Dia |
Packaging Spool | Length 500.0' (152.40m) |
Part Status Obsolete | Base Product Number |

