
93006 NC001 | |
|---|---|
DigiKey Part Number | 93006NC001-ND |
Manufacturer | |
Manufacturer Product Number | 93006 NC001 |
Description | GROUND BRAID FLAT 0.09" X 1000' |
Customer Reference | |
Detailed Description | Flat Ground Braid 0.094" (2.39mm, 3/32") - Inner Dia X 1000' (304.80m) |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Alpha Wire | Material Copper, Tinned |
Series | Size, Supplied 0.094" (2.39mm, 3/32") - Inner Dia |
Packaging Spool | Length 1000' (304.80m) |
Part Status Obsolete | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,83000 € | 203,83 € |
| Unit Price without VAT: | 203,83000 € |
|---|---|
| Unit Price with VAT: | 242,55770 € |

