


9223 BK005 | |
|---|---|
DigiKey Part Number | A309-100-ND |
Manufacturer | |
Manufacturer Product Number | 9223 BK005 |
Description | CABLE COAXIAL RG-223 19AWG 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 19 AWG (0.65mm²) RG-223 100.0' (30.48m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-223 | |
Wire Gauge | 19 AWG (0.65mm²) | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Non Contaminating Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.212" (5.38mm) | |
Shield Type | Double Braid | |
Impedance | 50 Ohms | |
Length | 100.0' (30.48m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Solid Polyethylene (PE) | |
Dielectric Diameter | 0.116" (2.95mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 99% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -40°C ~ 90°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,67000 € | 411,67 € |
| 2 | 391,31500 € | 782,63 € |
| 3 | 379,78667 € | 1.139,36 € |
| 5 | 365,65600 € | 1.828,28 € |
| 7 | 356,57571 € | 2.496,03 € |
| 10 | 347,14500 € | 3.471,45 € |
| 25 | 330,52440 € | 8.263,11 € |
| Unit Price without VAT: | 411,67000 € |
|---|---|
| Unit Price with VAT: | 489,88730 € |



