
920 BK078 | |
|---|---|
DigiKey Part Number | 920BK078-ND |
Manufacturer | |
Manufacturer Product Number | 920 BK078 |
Description | CRD 16AWG CEE7/7 - 320 8.2' 25PC |
Customer Reference | |
Detailed Description | 8.20' (2.50m) Power Cord Black CEE 7/7 To IEC 320-C13 H05VV-F3G1.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEE 7/7 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F3G1.0 | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 8.20' (2.50m) | |
Approval Agency Marking | BSI, CEBEC, CEI, CSA, DEMKO, KEMA, NEMKO, OVE, SAA, SEMKO, SETI, SEV, UL, UNE, UTE, VDE | |
Approved Countries | Australia, Austria, Belgium, Canada, Denmark, Finland, Germany, Italy, Netherlands, New Zealand, Norway, Sweden, United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 2.5A | |
Operating Temperature | -15°C ~ 70°C | |
Features | - | |
Base Product Number |

