Image for 9187A WH005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9187A WH005

DigiKey Part Number
9187AWH005-ND
Manufacturer
Manufacturer Product Number
9187A WH005
Description
CABLE COAXIAL RG-187A 30AWG 100'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Coaxial Cable 30 AWG RG-187A 100.0' (30.48m) 75 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
75 Ohms
Manufacturer
Alpha Wire
Length
100.0' (30.48m)
Packaging
Spool
Jacket Color
White
Part Status
Active
Conductor Material
Steel, Silver Coated
Cable Type
Coaxial
Dielectric Material
Polytetrafluoroethylene (PTFE)
Cable Group
RG-187A
Dielectric Diameter
0.063" (1.60mm)
Wire Gauge
30 AWG
Shield Material
Copper, Silver Coated
Conductor Strand
7 Strands / 38 AWG
Shield Coverage
93%
Jacket (Insulation) Material
Polytetrafluoroethylene (PTFE)
VoP, Velocity of Propagation
70.0
Jacket (Insulation) Diameter
0.105" (2.67mm)
Operating Temperature
-55°C ~ 200°C
Shield Type
Braid
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
1.0003,44627 €3.446,27 €
Unit Price without VAT:3,44627 €
Unit Price with VAT:4,10106 €
Alternate Length
CABLE COAX RG-187A 30AWG 1000'
In-Stock: 0
Unit Price: 2,48513 €
CABLE COAXIAL RG-187A 30AWG 500'
In-Stock: 0
Unit Price: 3,11284 €