
9178B CL199 | |
|---|---|
DigiKey Part Number | 9178BCL199-ND |
Manufacturer | |
Manufacturer Product Number | 9178B CL199 |
Description | CABLE COAXIAL RG-178B 30AWG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 30 AWG (0.06mm²) RG-178B 50 Ohms |
Datasheet | Datasheet |
Category | Shield Type Braid |
Manufacturer Alpha Wire | Impedance 50 Ohms |
Packaging Spool | Jacket Color Natural |
Part Status Active | Conductor Material Steel, Silver Coated |
Cable Type Coaxial | Dielectric Material Tetrafluoroethylene (TFE) |
Cable Group RG-178B | Dielectric Diameter 0.034" (0.86mm) |
Wire Gauge 30 AWG (0.06mm²) | Shield Material Copper, Silver Coated |
Conductor Strand 7 Strands / 38 AWG | Shield Coverage 96% |
Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) | VoP, Velocity of Propagation 70.0 |
Jacket (Insulation) Diameter 0.071" (1.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,99406 € | 5.994,06 € |
| Unit Price without VAT: | 5,99406 € |
|---|---|
| Unit Price with VAT: | 7,13293 € |

