Coaxial Cable 20 AWG RG-58 50.0' (15.24m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9158S BK001

DigiKey Part Number
9158SBK001-50-ND
Manufacturer
Manufacturer Product Number
9158S BK001
Description
CABLE COAXIAL RG-58 20AWG 50'
Customer Reference
Detailed Description
Coaxial Cable 20 AWG RG-58 50.0' (15.24m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Coaxial
Cable Group
RG-58
Wire Gauge
20 AWG
Conductor Strand
Solid
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Jacket (Insulation) Diameter
0.159" (4.04mm)
Shield Type
Braid
Impedance
50 Ohms
Length
50.0' (15.24m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Fluorinated Ethylene Propylene (FEP)
Dielectric Diameter
0.107" (2.72mm)
Shield Material
Copper, Tinned
Shield Coverage
95%
VoP, Velocity of Propagation
70.0
Operating Temperature
-70°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
192,34000 €92,34 €
287,87000 €175,74 €
385,34667 €256,04 €
582,25000 €411,25 €
780,26143 €561,83 €
Manufacturers Standard Package
Unit Price without VAT:92,34000 €
Unit Price with VAT:109,88460 €