
9108 BL001 | |
|---|---|
DigiKey Part Number | 9108BL001-ND |
Manufacturer | |
Manufacturer Product Number | 9108 BL001 |
Description | CABLE TWINAXIAL 20AWG 1000' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable 20 AWG 1000.0' (304.80m) 78 Ohms |
Datasheet | Datasheet |
Category | Length 1000.0' (304.80m) |
Manufacturer Alpha Wire | Jacket Color Black |
Packaging Spool | Conductor Material Copper, Tinned |
Part Status Active | Dielectric Material Fluorinated Ethylene Propylene (FEP) |
Cable Type Twinaxial | Dielectric Diameter 0.074" (1.88mm) |
Wire Gauge 20 AWG | Shield Material Copper, Tinned |
Conductor Strand 7 Strands / 28 AWG | Shield Coverage 95% |
Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) | VoP, Velocity of Propagation 69.5 |
Jacket (Insulation) Diameter 0.198" (5.03mm) | Operating Temperature -70°C ~ 200°C |
Shield Type Braid | Base Product Number |
Impedance 78 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.506,43000 € | 4.506,43 € |
| Unit Price without VAT: | 4.506,43000 € |
|---|---|
| Unit Price with VAT: | 5.362,65170 € |


